Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Contactors
Lovato Contactor
RS Stock No.:
188-1574
Mfr. Part No.:
11G350
Manufacturer:
Lovato
View all Contactors
2 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€52.34
(exc. VAT)
€64.38
(inc. VAT)
Units
Per unit
1 +
€52.34
RS Stock No.:
188-1574
Mfr. Part No.:
11G350
Manufacturer:
Lovato
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 11G350
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
Faston terminals. Auxiliary contacts for side mounting, for b series Contactors, 2no+1nc or 1no+2nc reversible (spst ea)
Attribute
Value
Function
Reversing
Number Of Auxiliary Contacts
1
Width
14.5mm
Length
111.5mm
Depth
60.6mm