Better World
Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 24 V dc Coil, 3-Pole, 80 A, 37 kW, 2NO + 2NC
- RS Stock No.:
- 209-7164
- Mfr. Part No.:
- 3RT2038-1KB44
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€426.31
(exc. VAT)
€524.36
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €426.31 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-7164
- Mfr. Part No.:
- 3RT2038-1KB44
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 24 V dc | |
Number of Poles | 3 | |
Contact Current Rating | 80 A | |
Series | Size S2, 3RT2 | |
Power Rating | 37 kW | |
Range | SIRIUS 3RT | |
Normal State Configuration | 2NO + 2NC | |
Better World Claim | Low carbon manufacture | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Current Rating 80 A | ||
Series Size S2, 3RT2 | ||
Power Rating 37 kW | ||
Range SIRIUS 3RT | ||
Normal State Configuration 2NO + 2NC | ||
Better World Claim Low carbon manufacture | ||
Better World Product Yes | ||
Related links
- Siemens SIRIUS 3RT Size S2 24 V dc Coil 50 A 2NO + 2NC
- Siemens SIRIUS 3RT Size S2 24 V dc Coil 65 A 2NO + 2NC
- Siemens SIRIUS 3RT Size S2 110 V dc Coil 80 A 2NO + 2NC
- Siemens SIRIUS 3RT Size S2 230 V ac Coil 80 A 2NO + 2NC
- Siemens SIRIUS 3RT Size S2 24 V dc Coil 40 A 2NC + 2NO
- Siemens SIRIUS 3RT Size S2 3-Pole 2NO + 2NC
- Siemens SIRIUS 3RT Size S2 230 V ac Coil 40 A 2NO + 2NC
- Siemens SIRIUS 3RT Size S2 230 V ac Coil 50 A 2NO + 2NC