Better World
Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 3-Pole, 11 kW, 1NO + 1NC
- RS Stock No.:
- 216-2921
- Mfr. Part No.:
- 3RT2026-1BF40
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€136.01
(exc. VAT)
€167.29
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €136.01 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 216-2921
- Mfr. Part No.:
- 3RT2026-1BF40
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Number of Poles | 3 | |
Range | SIRIUS 3RT | |
Power Rating | 11 kW | |
Series | Size S0, 3RT2 | |
Function | Reversing | |
Normal State Configuration | 1NO + 1NC | |
Better World Product | Yes | |
Better World Claim | Low carbon manufacture | |
Select all | ||
---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Range SIRIUS 3RT | ||
Power Rating 11 kW | ||
Series Size S0, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 1NO + 1NC | ||
Better World Product Yes | ||
Better World Claim Low carbon manufacture | ||
Related links
- Siemens SIRIUS 3RT Size S0 3-Pole 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 230 V ac Coil 25 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 28 V ac/dc Coil 25 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 24 V dc Coil 25 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 110 V dc Coil 25 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 230 V dc Coil 25 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 220 V ac Coil 25 A 1NO + 1NC
- Siemens SIRIUS 3RT Size S0 28 V ac Coil 25 A 1NO + 1NC