Eaton Eaton Moeller Contactor, 400 V Coil, 3-Pole, 9 A, 4 kW, 2 NC, 3 N/O, 690 V
- RS Stock No.:
- 230-4491
- Distrelec Article No.:
- 301-29-546
- Mfr. Part No.:
- 276810 DILM9-32(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€89.29
(exc. VAT)
€109.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €89.29 |
*price indicative
- RS Stock No.:
- 230-4491
- Distrelec Article No.:
- 301-29-546
- Mfr. Part No.:
- 276810 DILM9-32(24VDC)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Coil Voltage | 400 V | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V | |
Contact Current Rating | 9 A | |
Range | Eaton Moeller | |
Power Rating | 4 kW | |
Function | Reversing | |
Normal State Configuration | 2 NC, 3 N/O | |
Auxiliary Contact Configuration | 3NO + 2NC | |
Number Of Auxiliary Contacts | 5 | |
Terminal Type | 2NC + 3NO | |
Length | 45mm | |
Width | 68mm | |
Depth | 117mm | |
Minimum Operating Temperature | -25°C | |
Pole and Throw Configuration | 3P | |
Control Voltage | 24 V | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Eaton | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Range Eaton Moeller | ||
Power Rating 4 kW | ||
Function Reversing | ||
Normal State Configuration 2 NC, 3 N/O | ||
Auxiliary Contact Configuration 3NO + 2NC | ||
Number Of Auxiliary Contacts 5 | ||
Terminal Type 2NC + 3NO | ||
Length 45mm | ||
Width 68mm | ||
Depth 117mm | ||
Minimum Operating Temperature -25°C | ||
Pole and Throw Configuration 3P | ||
Control Voltage 24 V | ||
Maximum Operating Temperature +60°C | ||
Related links
- Eaton DILM Contactor 3-Pole 5.5 kW 3 N/O
- Eaton DILER DILER Contactor Relay 10 A 1 NC, 3 N/O
- Eaton Moeller DILER DILER Contactor Relay 4-Pole 25 VA 3 N/O, 600 V
- Eaton Moeller DILER DILER Contactor Relay 4-Pole 25 VA 3 N/O, 600 V ac
- Eaton Contactor 3-Pole 3 kW 690 V
- Eaton Contactor 3-Pole 2.2 kW 690 V
- Eaton MSC Motor Starter 12.5 3 Phase, IP20
- Eaton DILM Contactor 3-Pole, 3.5 kW