- RS Stock No.:
- 243-6669
- Mfr. Part No.:
- 3RT1016-1JB42
- Manufacturer:
- Siemens
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 243-6669
- Mfr. Part No.:
- 3RT1016-1JB42
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contactors - 3RT10 Range with Auxiliary Contact Block
Size S00
Coil voltage tolerance: 0.7 to 1.25 Ui therefore 17 to 30V
Mechanical life 3 x 107 operations
Suppression type: Diode
Coil voltage tolerance: 0.7 to 1.25 Ui therefore 17 to 30V
Mechanical life 3 x 107 operations
Suppression type: Diode
Standards
IEC947, VDE0660, EN60947
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL/CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 460 V ac |
Contact Current Rating | 9 A |
Range | SIRIUS Classic |
Series | 3RT1 |
Power Rating | 4 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 57.5mm |
Width | 45mm |
Depth | 72mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |