Better World
Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 40 A, 22 kW, 3NO
- RS Stock No.:
- 248-4094
- Mfr. Part No.:
- LC1D40ABD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€209.04
(exc. VAT)
€257.12
(inc. VAT)
3 Within 2 working day(s) (EU stock)*
4 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €209.04 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4094
- Mfr. Part No.:
- LC1D40ABD
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Coil Voltage | 24 V dc | |
Number of Poles | 3 | |
Contact Current Rating | 40 A | |
Power Rating | 22 kW | |
Range | TeSys D | |
Series | LC1D | |
Normal State Configuration | 3NO | |
Auxiliary Contact Configuration | 1NO + 1NC | |
Number Of Auxiliary Contacts | 2 | |
Terminal Type | Screw | |
Width | 55mm | |
Depth | 120mm | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Pole and Throw Configuration | 3P | |
Control Voltage | 24 V dc | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Current Rating 40 A | ||
Power Rating 22 kW | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 3NO | ||
Auxiliary Contact Configuration 1NO + 1NC | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 120mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Pole and Throw Configuration 3P | ||
Control Voltage 24 V dc | ||
Related links
- Schneider Electric TeSys D LC1D Contactor 3-Pole 22 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 22 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 22 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 22 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 22 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 22 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 22 kW 690 V ac
- Schneider Electric TeSys D LC1D Contactor 3-Pole 22 kW 690 V ac