Schneider Electric TeSys D Contactor, 24 V dc Coil, 3-Pole, 50 A, 30 kW, 3NO
- RS Stock No.:
- 248-4095
- Distrelec Article No.:
- 303-99-779
- Mfr. Part No.:
- LC1D50ABD
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 248-4095
- Distrelec Article No.:
- 303-99-779
- Mfr. Part No.:
- LC1D50ABD
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Schneider Electric LC1D50ABD
TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 50A/690V AC-3/3e (22kW@400V). They can be used to create motor starters for almost any type of application. It provides a 24V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 15HP at 200 to 208VAC, 15HP at 240VAC, 40HP at 480VAC and 40HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). When used with a 480VAC up to 110A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 110A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 24 VDC coil with transient suppressor module. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.87 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
Features & Benefits
• 3-pole configuration allows versatile switching options
• 50A current rating supports high-load applications
• 30kW power rating enables effective motor control
• Integrated 24V DC coil enhances operational safety
• Screw clamp terminals ensure secure connections
• Auxiliary contacts provide additional functionality
• 50A current rating supports high-load applications
• 30kW power rating enables effective motor control
• Integrated 24V DC coil enhances operational safety
• Screw clamp terminals ensure secure connections
• Auxiliary contacts provide additional functionality
Applications
• Controls motor operations in industrial environments
• Utilised in automation systems for efficient energy management
• Capable of handling both resistive and inductive loads
• Designed for DIN rail installations for space efficiency
• Suitable for applications requiring a Green Premium designation
• Utilised in automation systems for efficient energy management
• Capable of handling both resistive and inductive loads
• Designed for DIN rail installations for space efficiency
• Suitable for applications requiring a Green Premium designation
What is the maximum current this device can handle?
It can handle currents up to 50A at temperatures below 60°C.
Can it be installed on a DIN rail?
Yes, it is specifically designed for DIN rail mounting.
What types of loads can it control?
It is suitable for both resistive and motor loads in various configurations.
How does the coil voltage affect operation?
The 24V DC coil ensures safe and efficient operation across applications.
What additional components are necessary for installation?
Only standard wiring connections and appropriate fuses are required for safe installation.
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Current Rating | 50 A |
Range | TeSys D |
Power Rating | 30 kW |
Normal State Configuration | 3NO |