Eaton DILM Contactor, 240 V Coil, 3-Pole, 23 kW
- RS Stock No.:
- 250-9438
- Mfr. Part No.:
- 104461 DILMF40(RAC240)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€343.60
(exc. VAT)
€422.63
(inc. VAT)
Temporarily out of stock - back order for despatch 29-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €343.60 |
**price indicative
- RS Stock No.:
- 250-9438
- Mfr. Part No.:
- 104461 DILMF40(RAC240)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Coil Voltage | 240 V | |
Number of Poles | 3 | |
Power Rating | 23 kW | |
Series | DILM | |
Function | Reversing | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Coil Voltage 240 V | ||
Number of Poles 3 | ||
Power Rating 23 kW | ||
Series DILM | ||
Function Reversing | ||