Eaton DIUL Reversing Contactor, 220V ac/dc, 230 V ac/dc Coil, 11 kW, 6 NO, 400V
- RS Stock No.:
- 250-9503
- Mfr. Part No.:
- 107024 DIULM17/21(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€402.48
(exc. VAT)
€495.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.48 |
*price indicative
- RS Stock No.:
- 250-9503
- Mfr. Part No.:
- 107024 DIULM17/21(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220, 230V ac/dc | |
| Product Type | Reversing Contactor | |
| Contact Voltage | 400V | |
| Series | DIUL | |
| Power Rating | 11kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Start | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | |
| Width | 55mm | |
| Length | 117mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220, 230V ac/dc | ||
Product Type Reversing Contactor | ||
Contact Voltage 400V | ||
Series DIUL | ||
Power Rating 11kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Start | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | ||
Width 55mm | ||
Length 117mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 14 kW 24V 400V
- Eaton DIUL Reversing Contactor 25 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 115 A 27 V dc, 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 11 kW 120V 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 4 kW 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6.5 kW 24V 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 12 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 3 kW 400V
