Login / Register to access your benefits
Recently searched

    Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 18.5 kW

    Subtotal (1 unit)**

    €176.87

    (exc. VAT)

    €217.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€176.87

    **price indicative

    RS Stock No.:
    250-9582
    Mfr. Part No.:
    112426 DILM38-10(190V50HZ,220V60HZ)
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Coil Voltage

    220 V ac, 230 V dc

    Number of Poles

    3

    Power Rating

    18.5 kW

    Series

    DILM

    Function

    Reversing

    Related links