Login / Register to access your benefits
Recently searched

    Eaton Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 95 A, 2NC/2NO

    Subtotal (1 unit)*

    €619.37

    (exc. VAT)

    €761.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 16 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€619.37

    *price indicative

    RS Stock No.:
    250-9805
    Mfr. Part No.:
    191729 DILMS95-22(110V50HZ,120V60HZ)
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Coil Voltage

    220 V ac, 230 V dc

    Number of Poles

    3

    Contact Current Rating

    95 A

    Function

    Installation Contactor

    Normal State Configuration

    2NC/2NO

    Related links