Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 4-Pole, 23 kW
- RS Stock No.:
- 250-9970
- Mfr. Part No.:
- 239601 DILM150-22(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€869.46
(exc. VAT)
€1,069.44
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €869.46 |
**price indicative
- RS Stock No.:
- 250-9970
- Mfr. Part No.:
- 239601 DILM150-22(RDC24)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Coil Voltage | 220 V ac, 230 V dc | |
Number of Poles | 4 | |
Power Rating | 23 kW | |
Series | DILM | |
Function | Reversing | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 4 | ||
Power Rating 23 kW | ||
Series DILM | ||
Function Reversing | ||
Related links
- Eaton DILM Contactor 230 V dc Coil 23 kW
- Eaton DILM Contactor 230 V dc Coil 23 kW
- Eaton DILM Contactor 230 V dc Coil 30 kW
- Eaton DILM Contactor 230 V dc Coil 35 kW
- Eaton DILM Contactor 230 V dc Coil 21 kW, 1N/O
- Eaton DILM Contactor 230 V dc Coil 14 kW, 1N/O
- Eaton DILM Contactor 230 V dc Coil 11 kW
- Eaton DILM Contactor 230 V dc Coil 30 kW