Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 11 kW, 1N/O
- RS Stock No.:
- 251-0495
- Mfr. Part No.:
- 277412 DILMC7-01(48V50HZ)
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-0495
- Mfr. Part No.:
- 277412 DILMC7-01(48V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V dc | |
| Number of Poles | 3 | |
| Power Rating | 11 kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1N/O | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 3 | ||
Power Rating 11 kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1N/O | ||
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Spring loaded terminals
UL, CCC, CE certified
