Eaton DILM Contactor, 24 V Coil, 3-Pole, 17 kW, 1NC
- RS Stock No.:
- 251-0601
- Mfr. Part No.:
- 277720 DILMC32-01(24V50HZ)
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 251-0601
- Mfr. Part No.:
- 277720 DILMC32-01(24V50HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Coil Voltage | 24 V | |
Number of Poles | 3 | |
Series | DILM | |
Power Rating | 17 kW | |
Function | Reversing | |
Normal State Configuration | 1NC | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 17 kW | ||
Function Reversing | ||
Normal State Configuration 1NC | ||