Eaton DILM Contactor, 48 V Coil, 3-Pole, 35 kW
- RS Stock No.:
- 251-0670
- Mfr. Part No.:
- 277882 DILM65(48V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€341.41
(exc. VAT)
€419.93
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €341.41 |
**price indicative
- RS Stock No.:
- 251-0670
- Mfr. Part No.:
- 277882 DILM65(48V50HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Coil Voltage | 48 V | |
Number of Poles | 3 | |
Series | DILM | |
Power Rating | 35 kW | |
Function | Reversing | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Coil Voltage 48 V | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 35 kW | ||
Function Reversing | ||