Lovato B250 Contactor, 60 V Coil, 4-Pole, 350 A, 380 kW, 1 kV
- RS Stock No.:
- 273-8477
- Mfr. Part No.:
- 11B25040060
- Manufacturer:
- Lovato
Discontinued product
- RS Stock No.:
- 273-8477
- Mfr. Part No.:
- 11B25040060
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Lovato | |
Coil Voltage | 60 V | |
Number of Poles | 4 | |
Contact Voltage Rating | 1 kV | |
Contact Current Rating | 350 A | |
Series | B250 | |
Power Rating | 380 kW | |
Select all | ||
---|---|---|
Manufacturer Lovato | ||
Coil Voltage 60 V | ||
Number of Poles 4 | ||
Contact Voltage Rating 1 kV | ||
Contact Current Rating 350 A | ||
Series B250 | ||
Power Rating 380 kW | ||