Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Contactors
Lovato B310 Contactor, 48 V Coil, 3-Pole, 320 A, 180 kW, 1 kV
RS Stock No.:
273-8481
Mfr. Part No.:
11B3100048
Manufacturer:
Lovato
View all Contactors
Discontinued product
RS Stock No.:
273-8481
Mfr. Part No.:
11B3100048
Manufacturer:
Lovato
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 11B3100048
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Attribute
Value
Coil Voltage
48 V
Number of Poles
3
Contact Voltage Rating
1 kV
Contact Current Rating
320 A
Power Rating
180 kW
Series
B310