Lovato B400 Contactor, 480 V Coil, 3-Pole, 420 A, 208 kW, 1 kV
- RS Stock No.:
- 273-8493
- Mfr. Part No.:
- 11B40000440
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€2,549.30
(exc. VAT)
€3,135.64
(inc. VAT)
Units | Per unit |
---|---|
1 + | €2,549.30 |
- RS Stock No.:
- 273-8493
- Mfr. Part No.:
- 11B40000440
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Mirror contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 480 V |
Number of Poles | 3 |
Contact Voltage Rating | 1 kV |
Contact Current Rating | 420 A |
Power Rating | 208 kW |
Series | B400 |