Lovato BF26 Contactor, 575 V Coil, 3-Pole, 26 A, 18.5 kW, 690 V
- RS Stock No.:
- 273-8922
- Mfr. Part No.:
- BF2600A57560
- Manufacturer:
- Lovato
Subtotal (1 unit)**
€108.10
(exc. VAT)
€132.96
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €108.10 |
**price indicative
- RS Stock No.:
- 273-8922
- Mfr. Part No.:
- BF2600A57560
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Lovato | |
Coil Voltage | 575 V | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V | |
Contact Current Rating | 26 A | |
Series | BF26 | |
Power Rating | 18.5 kW | |
Select all | ||
---|---|---|
Manufacturer Lovato | ||
Coil Voltage 575 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 26 A | ||
Series BF26 | ||
Power Rating 18.5 kW | ||
Related links
- Lovato BF26 Contactor 4-Pole 51 kW, 690 V
- Lovato BF26 Contactor 3-Pole 18.5 kW, 690 V
- Lovato BF26 Contactor 3-Pole 18.5 kW, 690 V
- Lovato BF26 Contactor 3-Pole 18.5 kW, 690 V
- Lovato BF26 Contactor 3-Pole 18.5 kW, 690 V
- Lovato BF26 Contactor 3-Pole 18.5 kW, 690 V
- Lovato BF26 Contactor 3-Pole 18.5 kW, 690 V
- Lovato BF26 Contactor 4-Pole 51 kW 690 V