Lovato BF95 Contactor, 575 V ac Coil, 4-Pole, 140 A, 690 V
- RS Stock No.:
- 273-9120
- Mfr. Part No.:
- BF95T4A57560
- Manufacturer:
- Lovato
Subtotal (1 unit)**
€435.36
(exc. VAT)
€535.49
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €435.36 |
**price indicative
- RS Stock No.:
- 273-9120
- Mfr. Part No.:
- BF95T4A57560
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Lovato | |
Coil Voltage | 575 V ac | |
Number of Poles | 4 | |
Contact Voltage Rating | 690 V | |
Contact Current Rating | 140 A | |
Series | BF95 | |
Select all | ||
---|---|---|
Manufacturer Lovato | ||
Coil Voltage 575 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 140 A | ||
Series BF95 | ||