Lovato BGR09 Contactor, 48 V dc Coil, 3-Pole, 9 A, 5 kW, 1NC, 690 V
- RS Stock No.:
- 274-0442
- Mfr. Part No.:
- 11BGR0901D048
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€260.26
(exc. VAT)
€320.12
(inc. VAT)
Units | Per unit |
---|---|
1 + | €260.26 |
- RS Stock No.:
- 274-0442
- Mfr. Part No.:
- 11BGR0901D048
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 690 V |
Contact Current Rating | 9 A |
Series | BGR09 |
Power Rating | 5 kW |
Normal State Configuration | 1NC |