Login / Register to access your benefits
Recently searched

    RS PRO Contactor, 230 V ac Coil, 40 A, 2.2 kW, 440 V

    Subtotal (1 unit)*

    €122.57

    (exc. VAT)

    €150.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 42 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€122.57

    *price indicative

    RS Stock No.:
    277-8521
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Coil Voltage

    230 V ac

    Contact Voltage Rating

    440 V

    Contact Current Rating

    40 A

    Power Rating

    2.2 kW

    Related links