Merlin Gerin Contactor, 240 V ac Coil, 3-Pole, 25 A, 3NO, 400 V ac
- RS Stock No.:
- 432-6700
- Mfr. Part No.:
- 15961
- Manufacturer:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.39
(exc. VAT)
€47.22
(inc. VAT)
- RS Stock No.:
- 432-6700
- Mfr. Part No.:
- 15961
- Manufacturer:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Coil Voltage | 240 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 25 A | |
| Normal State Configuration | 3NO | |
| Terminal Type | Tunnel | |
| Length | 81mm | |
| Width | 36mm | |
| Depth | 60mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Coil Voltage 240 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 25 A | ||
Normal State Configuration 3NO | ||
Terminal Type Tunnel | ||
Length 81mm | ||
Width 36mm | ||
Depth 60mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
