Solid State Contactor, 3P, 24 V dc, 30A , DIN Rail Mount, Screw Terminal Type
- RS Stock No.:
- 666-9775
- Mfr. Part No.:
- 2297154
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€119.11
(exc. VAT)
€146.51
(inc. VAT)
- RS Stock No.:
- 666-9775
- Mfr. Part No.:
- 2297154
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24 V dc | |
| Series | ELR-1 | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Length | 103mm | |
| Depth | 103mm | |
| Maximum Operating Temperature | +70°C | |
| Pole and Throw Configuration | 3P | |
| Mounting Style | DIN Rail Mount | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24 V dc | ||
Series ELR-1 | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Length 103mm | ||
Depth 103mm | ||
Maximum Operating Temperature +70°C | ||
Pole and Throw Configuration 3P | ||
Mounting Style DIN Rail Mount | ||
Minimum Operating Temperature -30°C | ||

