- RS Stock No.:
- 746-0777
- Mfr. Part No.:
- 3RH2262-1BB40
- Manufacturer:
- Siemens
34 Within 2 working day(s) (EU stock)
22 Within 2 working day(s) (EU stock)
Added
Price Each
€58.57
(exc. VAT)
€72.04
(inc. VAT)
Units | Per unit |
1 + | €58.57 |
- RS Stock No.:
- 746-0777
- Mfr. Part No.:
- 3RH2262-1BB40
- Manufacturer:
- Siemens
Technical data sheets
- 3RH2262-1BB40 contactor relay
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Environmental Product Declaration
- Manual - 3RH2262-1BB40
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Contactor, 6kV Surge Voltage Resistance, Screw Terminals - SIRIUS Innovation Series - 3RH2262-1BB40
Amp up your electrical flow using this auxiliary contactor from Siemens. It works together with a main contactor to switch heavy-duty motor circuits reliably, giving you the benefit of effective electrical regulation. An opening delay of 7 to 13ms means the unit acts almost instantly. It's protected against power surges, thanks to its 6kV surge voltage resistance. Screw terminals support straightforward wiring using only a screwdriver and achieve reliably durable connections that resist shock. Use a contactor like this one in automotive manufacturing and transportation environments. It slots seamlessly into most industrial setups as it uses a standard supply voltage of 24V DC.
Features & Benefits
• Small dimensions of 57.5 (H) x 45 (W) x 116mm (D), so it doesn't take up unnecessary space on your board
• Mechanical service life of up to 10 million cycles for reliability throughout its extended lifespan
• IP20-rated housing protects against objects larger than 12mm and makes it finger-proof
• Mechanical service life of up to 10 million cycles for reliability throughout its extended lifespan
• IP20-rated housing protects against objects larger than 12mm and makes it finger-proof
Where should I mount this contactor?
It screws or snaps onto a standard 35mm DIN rail, so installation is quick and easy. For convenience, you can tilt it forward or backward on a vertical mounting surface.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 10 A |
Range | SIRIUS Innovation |
Series | 3RH2 |
Normal State Configuration | 6NO + 2NC |
Auxiliary Contact Configuration | 6NO + 2NC |
Number Of Auxiliary Contacts | 8 |
Terminal Type | Screw |
Width | 45mm |
Length | 57.5mm |
Depth | 116mm |
Control Voltage | 24 V dc |
Minimum Operating Temperature | -25°C |
Mounting Style | Screw, Snap-on |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 746-0777
- Mfr. Part No.:
- 3RH2262-1BB40
- Manufacturer:
- Siemens
- 3RH2262-1BB40 contactor relay
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Environmental Product Declaration
- Manual - 3RH2262-1BB40