- RS Stock No.:
- 782-1435
- Mfr. Part No.:
- P30P47D12P1-24 3-1393132-9
- Manufacturer:
- TE Connectivity
1 In stock for delivery within 2 working days
Added
Price Each
€208.17
(exc. VAT)
€256.05
(inc. VAT)
Units | Per unit |
1 - 4 | €208.17 |
5 - 9 | €201.72 |
10 + | €193.17 |
- RS Stock No.:
- 782-1435
- Mfr. Part No.:
- P30P47D12P1-24 3-1393132-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Electromechanical Relay
4PST-NO-DM Main Contact Arrangement
Screw Terminals
24Vdc Coil Voltage
Screw Terminals
Silver Cadmium Oxide contacts
Screw Terminals
24Vdc Coil Voltage
Screw Terminals
Silver Cadmium Oxide contacts
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Contact Current Rating | 30 A |
Series | P30 |
Normal State Configuration | 1NO |
Terminal Type | Screw |
Pole and Throw Configuration | 4PST |
- RS Stock No.:
- 782-1435
- Mfr. Part No.:
- P30P47D12P1-24 3-1393132-9
- Manufacturer:
- TE Connectivity