- RS Stock No.:
- 822-9344
- Mfr. Part No.:
- DRC3P48B400R
- Manufacturer:
- Sensata / Crydom
Temporarily out of stock - back order for despatch 08-11-2024, delivery within 2 working days
Added
Price Each
€102.31
(exc. VAT)
€125.84
(inc. VAT)
Units | Per unit |
1 + | €102.31 |
- RS Stock No.:
- 822-9344
- Mfr. Part No.:
- DRC3P48B400R
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Crydom DRC Series Solid State Contactors
Crydom DRC Series Solid State Contactors are intended for frequently switching on and off three phase loads up to 5 HP. They are available in both contactor versions DRC3P and reversing contactor versions DRC3R.
DRC3P are available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads).
DRC3R include an interlock control that allows only off, forward and reverse operation in a safe mode: they switch
instantaneously upon application of the control voltage and when an instantaneous change of direction is commanded they will delay the direction change by 100m/sec in order to prevent simultaneous forward and reverse operations.
This unique solid state contactor can start/stop a 3 Phase AC Motor at a maximum switching frequency of 9000 cycles/hour.
DRC3P are available in either instantaneous turn-on (for Motor Control) or zero voltage turn-on (for Resistive Loads).
DRC3R include an interlock control that allows only off, forward and reverse operation in a safe mode: they switch
instantaneously upon application of the control voltage and when an instantaneous change of direction is commanded they will delay the direction change by 100m/sec in order to prevent simultaneous forward and reverse operations.
This unique solid state contactor can start/stop a 3 Phase AC Motor at a maximum switching frequency of 9000 cycles/hour.
7.6 Amp Motor Controller rated Solid State Contactor
Load voltage range up to 530 VAC
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control
Zero crossing (resistive loads) or instantaneous turn-on (inductive loads) output
Built in Overvoltage Protection
Ultra-efficient thermal management design (Patented)
C-UL-US Listed, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Embedded auxiliary contacts
DRC3R has reversing control (DRC3R includes On/Off and Forward/Reverse control in a compact 45 mm package)
Output terminals designed for an easy connection to multiple motor connections in parallel for a total up to 5 HP @ 480 Vac
Very low input control current
UL Listed, IEC60947-2 standard package
Load voltage range up to 530 VAC
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control
Zero crossing (resistive loads) or instantaneous turn-on (inductive loads) output
Built in Overvoltage Protection
Ultra-efficient thermal management design (Patented)
C-UL-US Listed, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Embedded auxiliary contacts
DRC3R has reversing control (DRC3R includes On/Off and Forward/Reverse control in a compact 45 mm package)
Output terminals designed for an easy connection to multiple motor connections in parallel for a total up to 5 HP @ 480 Vac
Very low input control current
UL Listed, IEC60947-2 standard package
Note
The reversing option has dual control inputs.
Solid State Contactors
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 3NO |
Terminal Type | Screw |
Length | 45.31mm |
Width | 86.71mm |
Depth | 96.02mm |
Pole and Throw Configuration | 3P |
Mounting Style | DIN Rail Mount |
Control Voltage | 90 V ac → 140 V ac |
Maximum Operating Temperature | +80°C |
Load Current | 4.8A |
Input Current | 7.5 mA → 13mA |
Minimum Operating Temperature | -30°C |
Load Voltage | 48 V ac → 510V ac |