- RS Stock No.:
- 832-9217
- Mfr. Part No.:
- 1SBL137001R1310
- Manufacturer:
- ABB
Discontinued product
Alternative
ABB AF Series Contactor, 230 V ac Coil, 3-Pole, 25 A, 4 kW, 3NO, 690 V ac
€42.13
Each
RS Stock No.: 711-6118
- RS Stock No.:
- 832-9217
- Mfr. Part No.:
- 1SBL137001R1310
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
AF Series Contactors
ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V |
Contact Current Rating | 7 A |
Range | AF09 |
Series | AF |
Power Rating | 5.5 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Width | 44mm |
Length | 74mm |
Depth | 74mm |
Minimum Operating Temperature | -40 °C, -25 °C |
Maximum Operating Temperature | +55 °C, +70 °C |