Eaton xStart DILM Contactor, 24 V ac Coil, 3-Pole, 17 A, 7.5 kW, 1N/O, 400 V ac
- RS Stock No.:
- 866-1240
- Mfr. Part No.:
- 277008 DILM17-10(24V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€79.29
(exc. VAT)
€97.53
(inc. VAT)
Temporarily out of stock - back order for despatch 29-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €79.29 |
**price indicative
- RS Stock No.:
- 866-1240
- Mfr. Part No.:
- 277008 DILM17-10(24V50/60HZ)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Coil Voltage | 24 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 400 V ac | |
Contact Current Rating | 17 A | |
Series | DILM | |
Power Rating | 7.5 kW | |
Range | xStart | |
Normal State Configuration | 1N/O | |
Number Of Auxiliary Contacts | 1 | |
Terminal Type | Screw | |
Length | 97mm | |
Width | 45mm | |
Depth | 97mm | |
Pole and Throw Configuration | 3P | |
Maximum Operating Temperature | +60°C | |
Control Voltage | 24 V ac | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Eaton | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 17 A | ||
Series DILM | ||
Power Rating 7.5 kW | ||
Range xStart | ||
Normal State Configuration 1N/O | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Pole and Throw Configuration 3P | ||
Maximum Operating Temperature +60°C | ||
Control Voltage 24 V ac | ||
Minimum Operating Temperature -25°C | ||
Related links
- Eaton xStart DILM Contactor 3-Pole 3 kW 400 V ac
- Eaton DILM Contactor 230 V dc Coil 3.5 kW, 1NC
- Eaton DILM Contactor 230 V dc Coil 11 kW, 1N/O
- Eaton xStart DILM Contactor 3-Pole 3 kW 400 V ac
- Eaton xStart DILM Contactor 3-Pole 11 kW 400 V ac
- Eaton xStart DILM Contactor 3-Pole 15 kW 400 V ac
- Eaton DILM Contactor 4-Pole 1N/O
- Eaton DILM Contactor 3-Pole 1N/O