Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Electrical Test & Measurement
Continuity Testers
Catu MS115 Continuity Tester, Model MS- 115 RS Calibration
RS Stock No.:
810-5065
Mfr. Part No.:
MS115
Manufacturer:
Catu
View this category
Discontinued product
RS Stock No.:
810-5065
Mfr. Part No.:
MS115
Manufacturer:
Catu
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
Continuity Controller
Continuity controller, can be used like a pocket flashlight.
HPC 100 kA fuse protection.
EDF approved
Mains Voltage Indicators - Contact
Attribute
Value
Visual Indicator
Yes
Calibrated
RSCAL
Battery Type
4.5V (3LR12)
Power Source
Battery
Weight
100g
Dimensions
71 x 45 x 128mm
Height
128mm
Length
71mm
Model Number p
MS- 115
Width
45mm
RS Stock No.:
810-5065
Mfr. Part No.:
MS115
Manufacturer:
Catu
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
Continuity Controller
Continuity controller, can be used like a pocket flashlight.
HPC 100 kA fuse protection.
EDF approved
Mains Voltage Indicators - Contact
Attribute
Value
Visual Indicator
Yes
Calibrated
RSCAL
Battery Type
4.5V (3LR12)
Power Source
Battery
Weight
100g
Dimensions
71 x 45 x 128mm
Height
128mm
Length
71mm
Model Number p
MS- 115
Width
45mm