Alpha Wire 8510 Cable, 4 Cores, 6 to 2 mm² CSA 10 AWG, Screened, 1000 ft, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 305 metres)*

€14,127.86

(exc. VAT)

€17,377.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€14,127.86€46.321

*price indicative

RS Stock No.:
105-132
Mfr. Part No.:
85104CY BK001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Series

8510

Number of Cores

4

Cross Sectional Area

6 to 2 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

0.664 in

Cable Length

1000ft

Voltage

600 Vrms

Minimum Operating Temperature

-40°C

Standards/Approvals

UL AWM/STYLE 2587, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3):, CSA International C(RU) AWM I/II A/B, CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2)

Maximum Operating Temperature

90°C

American Wire Gauge

10AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

Related links