Alpha Wire 8520 Cable, 4 Cores, 4 to 2 mm² CSA 12 AWG, Screened, 500 ft, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 105-137
- Mfr. Part No.:
- 85204CY BK002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€8,105.14
(exc. VAT)
€9,969.32
(inc. VAT)
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €8,105.14 | €52.975 |
*price indicative
- RS Stock No.:
- 105-137
- Mfr. Part No.:
- 85204CY BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 8520 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 to 2 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE, UL, CSA, CE | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 12AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 8520 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 4 to 2 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE, UL, CSA, CE | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 12AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.
Meets NFPA Standard 79 for industrial machinery
Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles
