Alpha Wire 6522 Cable, 5 Cores, 0.34 mm² CSA 22 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 153 metres)*

€2,028.12

(exc. VAT)

€2,494.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Reel(s)
Per Reel
Per Metre*
1 +€2,028.12€13.256

*price indicative

RS Stock No.:
105-918
Mfr. Part No.:
65225CY SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

6522

Product Type

Cable

Number of Cores

5

Cross Sectional Area

0.34 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

500ft

Minimum Operating Temperature

-40°C

Standards/Approvals

CE: EU Low Voltage Directive 2014/35/EU, CSA International C(RU) AWM I/II A/B 90C / 600 VRMS FT1, UL AWM/STYLE 2587 90C / 600 VRMS

Maximum Operating Temperature

90°C

American Wire Gauge

22AWG

Non Compliant

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

Related links