Festo NEBC Cable, 4 Cores, 22 AWG CSA, 300 mm, Silver Grey Polypropylene Sheath
- RS Stock No.:
- 198-965
- Mfr. Part No.:
- NEBC-D8G4-ES-0.3-N-S-D8G4-ET
- Manufacturer:
- Festo
Subtotal (1 unit)*
€31.14
(exc. VAT)
€38.30
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.14 |
*price indicative
- RS Stock No.:
- 198-965
- Mfr. Part No.:
- NEBC-D8G4-ES-0.3-N-S-D8G4-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBC | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22 AWG | |
| Conductor Material | Gold Plated Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Silver Grey | |
| Cable Length | 300mm | |
| Outside Diameter | 6.3 mm | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBC | ||
Number of Cores 4 | ||
Cross Sectional Area 22 AWG | ||
Conductor Material Gold Plated Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Silver Grey | ||
Cable Length 300mm | ||
Outside Diameter 6.3 mm | ||
Voltage 30 V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- PL
Festo NEBC Series Cable, 3A Current Rating, 300mm Length - NEBC-D8G4-ES-0.3-N-S-D8G4-ET, Numeric Part Number: 8082902
This cable is tailored for industrial applications where performance and reliability are critical. Its sturdy construction ensures compatibility with automation and control systems, addressing the needs of professionals in the electronics and mechanical sectors. Featuring gold-plated copper alloy conductors and a TPE-U sheath, the cable promises durability and meets high-performance standards.
Features & Benefits
• Four-core configuration facilitates efficient signal transmission
• Voltage rating of 30V accommodates various applications
• Oil-resistant material ensures dependable functionality in harsh conditions
• The TPE-U sheath improves flexibility and longevity
Applications
• Used in automation setups for stable data transmission
• Integrates with M8 connectors for controller connections
• Suitable for environments requiring oil resistance
• Effective in energy chain with stringent bending radius requirements
What is the maximum temperature this can operate at?
The operational temperature range is from -20°C to +60°C.
Can this cable be used in moving applications?
Yes, it is apt for moving applications with a minimum bend radius of 75mm.
How does this cable handle electrical surges?
It is designed to withstand surge immunity up to 1.5kV, providing protection against electrical spikes.
Is the cable suitable for outdoor use?
Yes, its IP65 and IP67 protection ratings make it suitable for outdoor applications.
What are the specifications of the connections?
It features a round design with screw-type locks, suitable for M8x1, D-coded connections.
Related links
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo Cable NEBC Series Cable for Use with Controllers
- Festo NEBC Control Cable 0.34 mm² CSA 22 2.5 m, Black Thermoplastic Elastomer Sheath
- Festo NEBC Control Cable 0.34 mm² CSA 22 1.5 m, Black Thermoplastic Elastomer Sheath
- Festo Green RJ45 to Male RJ45 Male Polyurethane Sheath, S/FTP
- Festo, NEBC Series
- Festo For Use With Fieldbus Module CTEU
- Phoenix Contact Multi-Core Industrial Cable 0.34 mm² 22 AWG Black, Grey Polypropylene Sheath
