Belden Belden SY SY Control Cable, 3 Cores, 4 mm², Screened, 50m, Transparent PVC Sheath, 11 AWG
- RS Stock No.:
- 379-362
- Mfr. Part No.:
- SYSF03.0050
- Manufacturer:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 379-362
- Mfr. Part No.:
- SYSF03.0050
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | Belden SY | |
| Number of Cores | 3 | |
| Cross Sectional Area | 4 mm² | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Sheath Colour | Transparent | |
| American Wire Gauge | 11 AWG | |
| Outer Diameter | 13.23mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Conductor Resistance | 4.95 Ω/km | |
| Oil Resistant | No | |
| Minimum Operating Temperature | -5°C | |
| Current Rating | 30 A | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | +70°C | |
| Screen Type | Galvanised Steel | |
| Earth Cable | Yes | |
| Bedding Material | PVC | |
| Voltage Rating | 300/500 V | |
| Minimum Bend Radius | 10 x D | |
| Conductor Material | Copper | |
| Core Strands | 56/0.3 mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series Belden SY | ||
Number of Cores 3 | ||
Cross Sectional Area 4 mm² | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Sheath Colour Transparent | ||
American Wire Gauge 11 AWG | ||
Outer Diameter 13.23mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Conductor Resistance 4.95 Ω/km | ||
Oil Resistant No | ||
Minimum Operating Temperature -5°C | ||
Current Rating 30 A | ||
Insulation Material PVC | ||
Maximum Operating Temperature +70°C | ||
Screen Type Galvanised Steel | ||
Earth Cable Yes | ||
Bedding Material PVC | ||
Voltage Rating 300/500 V | ||
Minimum Bend Radius 10 x D | ||
Conductor Material Copper | ||
Core Strands 56/0.3 mm | ||
- COO (Country of Origin):
- CN
