CONTROL CABLE 12-24/0.20

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
383-030
Mfr. Part No.:
21-1210-700
Manufacturer:
Kroschu

Core construction 24 x 0.2 mm (0.75 mm2)



• Fine-stranded copper conductor with PVC insulation
• Colour and strand coding in accordance with DIN 47100
• Cores stranded in layers
• PVC outer sheath, grey RAL 7000
• Oil-resistant
• Operating temperature: -5 °C → +80 °C
• Transport and storage temperature: -30°C to +80°C