Lapp P Control Cable, 4 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 100 m, Grey Polyvinyl Fluoride Sheath
- RS Stock No.:
- 433-421
- Mfr. Part No.:
- 0027586
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€646.82
(exc. VAT)
€795.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €646.82 | €6.468 |
*price indicative
- RS Stock No.:
- 433-421
- Mfr. Part No.:
- 0027586
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | P | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Aluminium | |
| Jacket Material | Polyvinyl Fluoride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8 mm | |
| Cable Length | 100m | |
| Voltage | 30 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | cUL, UL | |
| Maximum Operating Temperature | 120°C | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | UL 94 V-2 | |
| Core Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series P | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Aluminium | ||
Jacket Material Polyvinyl Fluoride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8 mm | ||
Cable Length 100m | ||
Voltage 30 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals cUL, UL | ||
Maximum Operating Temperature 120°C | ||
American Wire Gauge 16AWG | ||
Fire Behaviour UL 94 V-2 | ||
Core Strands 4 | ||
- COO (Country of Origin):
- DE
The Lapp Cable is an oil resistant, low capacitance control and supply cable with a Polyurethane outer sheath, designed for the European and North American markets. It is suitable for especially high flexible use and fixed installation under normal mechanical load conditions. The cable can be used in dry, damp, or wet areas, and is suitable for outdoor use within the indicated temperature range. Application range includes power chains (also for long travel distances), moving machine parts, machine tools and transfer lines, mechanical engineering, construction machinery, and various types of machines.
Thermoplastic elastomer core insulation
All materials used are halogen free
Maximum tensile load is 15 N/mm² of conductor cross section
Increased oil resistant and at room temperature widely resistant to acids and caustic solutions
Related links
- Lapp Servo Control Cable 1.5 mm² CSA 16 AWG 100 m, Orange Polyvinyl Fluoride Sheath
- Lapp YY Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Lapp Servo Control Cable 4 mm² CSA 12 AWG 100 m, Orange Polyvinyl Fluoride Sheath
- Lapp Servo Control Cable 2.5 mm² CSA 14 AWG 100 m, Orange Polyvinyl Fluoride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² CSA 16 AWG 100 m, Grey Halogen Free Compound Sheath
- Lapp YY Control Cable 1.5 mm² CSA 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX FD 855 P Control Cable 1.5 mm² CSA 16 Grey Polyurethane Sheath
- Lapp ÖLFLEX 150 Control Cable 1.5 mm² CSA 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
