Phoenix Contact Bus Bus Cable, 2 Cores, 0.25 mm² CSA 24, 5 m Polyurethane Sheath
- RS Stock No.:
- 488-072
- Mfr. Part No.:
- 1507256
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-072
- Mfr. Part No.:
- 1507256
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | Bus | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.25 mm² | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60754-1 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 24 | |
| Fire Behaviour | UL 1581 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series Bus | ||
Number of Cores 2 | ||
Cross Sectional Area 0.25 mm² | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Outside Diameter 7.8mm | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60754-1 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 24 | ||
Fire Behaviour UL 1581 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed for PROFIBUS applications, ensuring reliable data communication at speeds of 12 Mbps. Built with halogen free PUR insulation and featuring a striking red lilac outer sheath (RAL 4001), this cable prioritises both safety and performance. Its plug straight M12 design with coding B allows for simple integration into various automation setups. This versatile cable is shielded to protect against electromagnetic interference, making it suitable for environments where electrical noise is a concern. With a cable length of 5 metres, it offers flexibility in installations, complemented by extensive mechanical properties ensuring durability under repeated usage.
Designed for maximum flexibility in various automation applications
Shielded construction ensures reliable performance in electrically noisy environments
Durable materials withstand extensive mechanical stress and repeated use
M12 connector with coding B for straightforward integration and versatility
