RS PRO Bus Data Cable, 2 Cores, 0.64 mm² 22 AWG, Screened, 100 m, Purple Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

€347.45

(exc. VAT)

€427.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€347.45€3.475

*price indicative

RS Stock No.:
136-8220
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

Bus

Product Type

Data Cable

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Purple

Armoured

Yes

Screened/Unscreened

Screened

Cable Length

100m

Outside Diameter

7.2 mm

Voltage

300 V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Standards/Approvals

IEC 60332-1, NF C 32-070/C2

Maximum Operating Temperature

70°C

Cable CSA

0.64 mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

COO (Country of Origin):
IT

RS Pro CBus Cable


RS Pro CBUS cable used for transmitting information for building technology management.

Features and Benefits


Solid bare copper conductor

PVC core insulation

Shielded

Flame retardant

PVC outer sheath

RS Pro Actuator Sensor Cable


Standards

IEC 60332-1

Related links