Igus chainflex CFBUS Data Cable, 4 Cores, 0.15 mm² CSA 26 AWG, Screened
- RS Stock No.:
- 185-4907
- Mfr. Part No.:
- CFBUS.049
- Manufacturer:
- Igus
Subtotal (1 reel of 25 metres)*
€646.62
(exc. VAT)
€795.34
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €646.62 | €25.865 |
*price indicative
- RS Stock No.:
- 185-4907
- Mfr. Part No.:
- CFBUS.049
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Series | chainflex CFBUS | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.15 mm² | |
| Conductor Material | Copper | |
| Screened/Unscreened | Screened | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Series chainflex CFBUS | ||
Number of Cores 4 | ||
Cross Sectional Area 0.15 mm² | ||
Conductor Material Copper | ||
Screened/Unscreened Screened | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: TPE
Overall shield
Flame retardant
Hydrolysis and microbe-resistant
UV-resistant
Application
For extremely heavy duty applications
Almost unlimited resistance to oil, also with bio-oils
Indoor and outdoor applications without direct solar radiation
Unsupported travels and gliding applications of up to 400 m and more
Bus connection cable for storage and retrieval units, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications
