Igus chainflex CFBUS.PVC Data Cable, 8 Cores, 0.2 mm² CSA 24 AWG, Screened
- RS Stock No.:
- 185-4938
- Mfr. Part No.:
- CFBUS.PVC.050
- Manufacturer:
- Igus
Subtotal (1 reel of 25 metres)*
€461.14
(exc. VAT)
€567.20
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €461.14 | €18.446 |
*price indicative
- RS Stock No.:
- 185-4938
- Mfr. Part No.:
- CFBUS.PVC.050
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CFBUS.PVC | |
| Product Type | Data Cable | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.2 mm² | |
| Conductor Material | Copper | |
| Screened/Unscreened | Screened | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CFBUS.PVC | ||
Product Type Data Cable | ||
Number of Cores 8 | ||
Cross Sectional Area 0.2 mm² | ||
Conductor Material Copper | ||
Screened/Unscreened Screened | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Outer jacket: PVC
Overall shield
Flame retardant
UV-resistant
Application
For medium duty use
Minor oil influence
More suitable for indoor applications, but also for outdoor use at temperatures > 5 °C
Unsupported travel distances and up to 20 m for gliding applications
Bus connection cable for machining units/machine tools, handling, indoor cranes
