Lapp X05V-K Power Cable, 1 Cores, 0.5 mm² CSA 20 AWG, Unscreened, 250 m, White, Brown Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-1038
- Mfr. Part No.:
- 4512291S
- Manufacturer:
- Lapp
Subtotal (1 reel of 250 units)*
€183.52
(exc. VAT)
€225.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €183.52 | €0.734 |
*price indicative
- RS Stock No.:
- 276-1038
- Mfr. Part No.:
- 4512291S
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | X05V-K | |
| Sub Type | Single Core | |
| Number of Cores | 1 | |
| Cross Sectional Area | 0.5 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | White, Brown | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 2.5 mm | |
| Cable Length | 250m | |
| Voltage | 2000 V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series X05V-K | ||
Sub Type Single Core | ||
Number of Cores 1 | ||
Cross Sectional Area 0.5 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour White, Brown | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 2.5 mm | ||
Cable Length 250m | ||
Voltage 2000 V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Flame Retardant | ||
Core Strands 1 | ||
- COO (Country of Origin):
- DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Flame-retardant according IEC 60332-1-2
RoHS complaint
Design EN 50525-2-31 standards
Related links
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m Orange Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m Black Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m Blue Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m Red Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m White Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m Blue Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m Red Polyvinyl Chloride Sheath
- Lapp X05V-K Power Cable 0.5 mm² CSA 20 AWG 250 m Grey Polyvinyl Chloride Sheath
