Lapp X05V-K Power Cable, 1 Cores, 1 mm², Unscreened, 250m, Black/Yellow PVC Sheath, 17
- RS Stock No.:
- 276-1042
- Mfr. Part No.:
- 4512303S
- Manufacturer:
- Lapp
1 In stock for delivery within 2 working days
Price 1 Reel of 250 Metre(s)
€210.24
(exc. VAT)
€258.60
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | €210.24 | €0.841 |
*price indicative
- RS Stock No.:
- 276-1042
- Mfr. Part No.:
- 4512303S
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.
Flame-retardant according IEC 60332-1-2
RoHS complaint
Design EN 50525-2-31 standards
RoHS complaint
Design EN 50525-2-31 standards
Specifications
Attribute | Value |
---|---|
Series | X05V-K |
Number of Cores | 1 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 250m |
Sheath Colour | Black/Yellow |
American Wire Gauge | 17 |
Sheath Material | Polyvinyl Chloride PVC |