Lapp X05V-K Power Cable, 1 Cores, 1 mm² CSA 17, Unscreened, 250 m, Blue, White Polyvinyl Chloride Sheath

Subtotal (1 reel of 250 metres)*

€228.23

(exc. VAT)

€280.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€228.23€0.913

*price indicative

RS Stock No.:
276-1075
Mfr. Part No.:
4512443S
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

X05V-K

Product Type

Power Cable

Number of Cores

1

Sub Type

Single Core

Cross Sectional Area

1 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue, White

Screened/Unscreened

Unscreened

Cable Length

250m

Outside Diameter

2.8 mm

Voltage

2000 V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Fire Behaviour

Flame Retardant

American Wire Gauge

17

Core Strands

1

COO (Country of Origin):
DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Flame-retardant according IEC 60332-1-2

RoHS complaint

Design EN 50525-2-31 standards

Related links