Lapp X07V-K Power Cable, 1 Cores, 1.5 mm², Unscreened, 150m, Blue/White PVC Sheath, 16
- RS Stock No.:
- 276-1110
- Mfr. Part No.:
- 4522441S
- Manufacturer:
- Lapp
2 In stock for delivery within 2 working days
Price 1 Reel of 150 Metre(s)
€171.11
(exc. VAT)
€210.47
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | €171.11 | €1.141 |
*price indicative
- RS Stock No.:
- 276-1110
- Mfr. Part No.:
- 4522441S
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lapp H07V-K (X07V-K) are single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. They are suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Flame-retardant according IEC 60332-1-2
RoHS complaint
Design EN 50525-2-31 standards
RoHS complaint
Design EN 50525-2-31 standards
Specifications
Attribute | Value |
---|---|
Series | X07V-K |
Number of Cores | 1 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 150m |
Sheath Colour | Blue/White |
American Wire Gauge | 16 |
Sheath Material | Polyvinyl Chloride PVC |