Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75 mm² 18 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€2,408.58

(exc. VAT)

€2,962.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,408.58€7.897

*price indicative

RS Stock No.:
277-4536
Mfr. Part No.:
M1144 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.298 in

Cable Length

1000ft

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

75°C

Standards/Approvals

UL AWM/STYLE 2094 / 300 VRMS, CSA International C(UL) TYPE CM 75°C, CE: EU Low Voltage 2014/35/EU

Hazardous Area Certification

No

Cable CSA

0.75 mm²

American Wire Gauge

18AWG

Core Strands

41

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links