Lapp UNITRONIC BUS Power Cable, 2 Cores, 0.34 mm² CSA, Screened, 100 m, Purple Polyurethane Sheath
- RS Stock No.:
- 277-8370
- Distrelec Article No.:
- 303-19-833
- Mfr. Part No.:
- 2170275
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€531.08
(exc. VAT)
€653.23
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €531.08 | €5.311 |
*price indicative
- RS Stock No.:
- 277-8370
- Distrelec Article No.:
- 303-19-833
- Mfr. Part No.:
- 2170275
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC BUS | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.34 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.9 mm | |
| Cable Length | 100m | |
| Voltage | 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL / cUL Typ CMX UL 444 and CSA C22.2 No.214 02, DIN ISO 16016 | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1, Flame Retardant to VDE 0482, part 265-2-1 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC BUS | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 0.34 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.9 mm | ||
Cable Length 100m | ||
Voltage 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL / cUL Typ CMX UL 444 and CSA C22.2 No.214 02, DIN ISO 16016 | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1, Flame Retardant to VDE 0482, part 265-2-1 | ||
- COO (Country of Origin):
- AT
The Lapp halogen free control cable it has wide application range due to excellent product features. It has Low smoke density and are UV and weather resistant according to ISO 4892-2.
Cold resistant
Good chemical resistance
Related links
- Lapp UNITRONIC BUS Power Cable 0.34 mm² CSA Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS PB FD P Data Cable 0.32 mm² CSA 24 AWG 100 m, Purple Polyurethane Sheath
- Lapp UNITRONIC BUS Power Cable 0.75 mm² CSA Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS Control Cable 0.64 to 1 mm² CSA 17 100 m, Purple Polyurethane Sheath
- Lapp UNITRONIC BUS PB FC Data Cable 0.64 mm² CSA 100 m, Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS LD Data Cable 0.22 mm² CSA 24 AWG 100 m, Purple Polyethylene Sheath
- Lapp UNITRONIC BUS LD Data Cable 0.25 mm² CSA 24 AWG 100 m, Purple Polyethylene Sheath
- Lapp UNITRONIC BUS Control Cable 0.5 mm² CSA 20 100 m, Purple Polyvinyl Chloride Sheath
