Lapp OLFLEX PLUG H05VV-F Power Cable Assembly, 3 Cores, 1.5 mm² CSA 16, Unscreened, 1.5 m, Black Polyvinyl Chloride

Subtotal (1 unit)*

€6.34

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.34

*price indicative

RS Stock No.:
280-4418
Distrelec Article No.:
300-49-933
Mfr. Part No.:
70261148
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX PLUG H05VV-F

Product Type

Power Cable Assembly

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

1.5m

Voltage

250 V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60228, EN 50525-2-11

Fire Behaviour

IEC 60332-1-2

American Wire Gauge

16

Distrelec Product Id

30049933

COO (Country of Origin):
RO
The Lapp OLFLEX PLUG H05VV-F 3G1,5/1500 BK is a net connection cable used daily over millions of times as extension and connecting cables for electrical devices, appliances and machinery, where plugs must be permanently connected to the corresponding cable. It has 3 cores and 1.5 mm2 cross sectional area of the conductor. It has PVC sheath and is black in colour.

Cable is conform to the low voltage directive

Cable meets the substance specific requirements of RoHS