Lapp OLFLEX CLASSIC 110 CH Control Cable, 3 Cores, 0.75 mm² CSA 18 AWG, Screened, 50 m, Silver Grey Halogen Free
- RS Stock No.:
- 280-5088
- Distrelec Article No.:
- 300-49-465
- Mfr. Part No.:
- 10035041
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€332.63
(exc. VAT)
€409.13
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €332.63 | €6.653 |
*price indicative
- RS Stock No.:
- 280-5088
- Distrelec Article No.:
- 300-49-465
- Mfr. Part No.:
- 10035041
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC 110 CH | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Outside Diameter | 8 mm | |
| Voltage | 4000 V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 758, UL AWM style 21089 | |
| Fire Behaviour | Flammability acc. to IEC 60332-1-2 | |
| American Wire Gauge | 18AWG | |
| Core Strands | 3 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC 110 CH | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Outside Diameter 8 mm | ||
Voltage 4000 V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 758, UL AWM style 21089 | ||
Fire Behaviour Flammability acc. to IEC 60332-1-2 | ||
American Wire Gauge 18AWG | ||
Core Strands 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Lapp OLFLEX Classic 210 are power and control cables for the European and North American market for occasional flexible use and fixed installation subject to normal mechanical load conditions. They are among others for use in dry and damp rooms. Considering the temperature range a temporary outdoor use is possible. They are suitable for occasional nonautomated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted. It is used in areas where human and animal life as well as valuable property are exposed to high risk of fire hazards. In the event of a fire minimal toxic and no corrosive gases occur. The screen is a protection against electrical interference.
Materials used are halogen free
Silver grey colour
Used in dry and damp and wet areas
Fire retardant
Related links
- Lapp OLFLEX CLASSIC 130 Control Cable 0.75 mm² CSA 18 Silver Grey Halogen Free Compound Sheath
- Lapp OLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 100 m, Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.75 mm² CSA 18 AWG 50 m, Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 0.75 mm² CSA 18 AWG 50 m, Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 0.75 mm² CSA 18 AWG 50 m, Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 0.75 mm² CSA 18 AWG 50 m, Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC FD 810 Control Cable 0.75 mm² CSA 18 AWG 100 m, Silver Grey Polyvinyl Chloride
