Cabloswiss YY Multicore Cable, 4 Cores 0.22 mm² 24 AWG, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6772
Distrelec Article No.:
300-93-133
Mfr. Part No.:
PFK 4X0.22 MM²
Manufacturer:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Series

YY

Product Type

Multicore Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

No

Cable CSA

0.22 mm²

American Wire Gauge

24AWG

COO (Country of Origin):
DE
The multicore cable is a high-quality flexible cable designed for signal, measurement, control, and tone-frequency transmission in electronics and signal systems. With tinned copper conductor and PVC insulation, it offers excellent flexibility and performance.

Tinned copper conductor for reliable signal transmission

PVC insulation for protection and flexibility

Grey PVC sheath for durability and easy identification

Good oil resistance and flame resistance for safety

Tested for 1000V to ensure high-quality performance

Suitable for a wide temperature range from -30°C to +70°C